2150072-2
OCEAN_2.0_APPLICATOR-E-055F080FA
Elevate your assembly line efficiency with the OCEAN 2.0 APPLICATOR-E-055F080FA. This high-performance tool is designed for precision application, boasting a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for versatile use. Operated pneumatically, it ensures seamless functionality while adhering to RoHS compliance standards. A must-have for any production setting, this applicator streamlines the process with its advanced features, making it a valuable addition to your toolkit. Explore its potential in enhancing productivity and accuracy today.
Details
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150072-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150072-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Use With
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2022 | PCN-22-130895 - Product Improvement. OCEAN 2.0 applicator 2150072 has been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |