logo
2/24/2020 3:58:48 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

62300-4900

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

62300-4900

CALL 0 90 Days

1/1
1 … $13,709.15500E
Please Call 800-400-7041
Details
Tariff Info: HTS: 00000000
Mfg Part #:

62300-4900

Disty Part #: MOL62300-4900
Manufacturer: MOLEX
Part Description: Hawk™ Semi-Automatic Discrete Wire Terminator for Rebuilt CE Approved*
Unit of Measure: Each
Data Sheet:

62300-4900

RoHS: 62300-4900 No
Series: T9999
Category: Application Tooling
Larger Image 62300-4900 image large

Image for
Reference only

62300-4900 image thumbnail

Use With

Mfg Part # Descriptiontop
14-56-2022 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38µm Gold (Au), 2 Circuits
14-56-2054 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 26 AWG, 0.38µm Gold (Au), 5 Circuits
14-56-2066 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 28 AWG, 0.38µm Gold (Au), 6 Circuits
14-60-0035 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 28 AWG, 3.81µm Tin/Lead (SnPb), 3 Circuits

Series T9999

Mfg Part # Descriptiontop
11-01-0088 Hand Crimp Tool for Board-In Terminal, 22-24 AWG
11-01-0168 Extraction Tool
11-02-0001 Hand Insertion Tool
11-02-0003 Insertion Tool
11-02-0007 Insertion Tool
11-02-0008 Hand Insertion Tool
11-02-0022 Insertion Tool
11-03-0002 Manual Extraction Tool
11-03-0003 Extraction Tool
11-03-0006 Extraction Tool
11-03-0016 Extraction Tool
11-03-0022 Extraction Tool
11-03-0036 Extraction Tool
11-03-0043 Extraction Tool
11-03-0044 Extraction Tool
11-17-2140 Punch Spacer
11-18-4007 Insulation Punch
11-18-4009 Cut-off Punch
11-18-4016 Insulation Punch
11-18-4017 Conductor Punch
11-18-4019 Anvil
11-18-4026 Anvil
11-18-4050 Conductor Punch
11-18-4076 Conductor Punch
11-18-4077 Insulation Punch



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions