| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63819-1700 |
| Series: | 207129 - PremiumGrade |
| Tool Type: | Hand Crimp Tool |
| Product Name: | PremiumGrade |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638191700 |
| SKU: | MOL63819-1700 |
63819-1700
Specifications
Detailed Description
Easily and efficiently crimp 3.96mm Humpback terminals with our PremiumGrade Hand Crimp Tool. Designed for use with 18 AWG wire, this tool ensures secure and reliable connections every time. Featuring an anti-fish hook mechanism, it prevents terminal slippage for enhanced precision. Made for manual operation, it offers optimal control and ease of use. Perfect for professional or DIY projects, this tool is a must-have for any connector kit. Rest assured, it is RoHS compliant, meeting strict environmental standards. Elevate your crimping experience with this high-quality tool.

