logo
12/13/2019 11:14:57 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

63891-9500

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

63891-9500

CALL 0 60 Days

1/1
1 … $4,171.50000E
10 … $4,112.74650E
Please Call 800-400-7041
Details
Mfg Part #:

63891-9500

Disty Part #: MOL63891-9500
Manufacturer: MOLEX
Part Description: Mini-Mac™ Applicator for Terminals
Unit of Measure: Each
Data Sheet:

63891-9500

RoHS: 63891-9500 X
Series: T9999
Category: Application Tooling
Larger Image 63891-9500 image large

Image for
Reference only

63891-9500 image thumbnail

Use With

Mfg Part # Descriptiontop
42815-0011 Mini-Fit Sr.™ Crimp Terminal, Female, 10 to 12 AWG, Tin (Sn)
42815-0011 Mini-Fit Sr.™ Crimp Terminal, Female, 10 to 12 AWG, Tin (Sn)
42815-0011 Mini-Fit Sr.™ Crimp Terminal, Female, 10 to 12 AWG, Tin (Sn)
42815-0012 Mini-Fit Sr.™ Crimp Terminal, Female, 10 to 12 AWG Gold (Au)
42815-0012 Mini-Fit Sr.™ Crimp Terminal, Female, 10 to 12 AWG Gold (Au)
42815-0012 Mini-Fit Sr.™ Crimp Terminal, Female, 10 to 12 AWG Gold (Au)
42815-0031 Mini-Fit Sr.™ Crimp Terminal, Female, 8 AWG, Tin (Sn)
42815-0031 Mini-Fit Sr.™ Crimp Terminal, Female, 8 AWG, Tin (Sn)
42815-0032 Mini-Fit Sr.™ Crimp Terminal, Female, 8 AWG Gold (Au)
42815-0032 Mini-Fit Sr.™ Crimp Terminal, Female, 8 AWG Gold (Au)
42815-0032 Mini-Fit Sr.™ Crimp Terminal, Female, 8 AWG Gold (Au)
42815-0041 Mini-Fit Sr.™ Crimp Terminal, Female, 14 to 16 AWG, Tin (Sn)
42815-0041 Mini-Fit Sr.™ Crimp Terminal, Female, 14 to 16 AWG, Tin (Sn)
42815-0042 Mini-Fit Sr.™ Crimp Terminal, Female, 14 to 16 AWG ,Gold (Au)
42815-0042 Mini-Fit Sr.™ Crimp Terminal, Female, 14 to 16 AWG ,Gold (Au)
42817-0011 Mini-Fit Sr.™ Crimp Terminal, Male, 10 to 12 AWG, Tin (Sn)
42817-0011 Mini-Fit Sr.™ Crimp Terminal, Male, 10 to 12 AWG, Tin (Sn)
42817-0011 Mini-Fit Sr.™ Crimp Terminal, Male, 10 to 12 AWG, Tin (Sn)
42817-0012 Mini-Fit Sr.™ Crimp Terminal, Male, 10 to 12 AWG Gold (Au)
42817-0012 Mini-Fit Sr.™ Crimp Terminal, Male, 10 to 12 AWG Gold (Au)
42817-0012 Mini-Fit Sr.™ Crimp Terminal, Male, 10 to 12 AWG Gold (Au)
42817-0031 Mini-Fit Sr.™ Crimp Terminal, Male, 8 AWG, Tin (Sn)
42817-0031 Mini-Fit Sr.™ Crimp Terminal, Male, 8 AWG, Tin (Sn)
42817-0032 Mini-Fit Sr.™ Crimp Terminal, Male, 8 AWG Gold (Au)
42817-0041 Mini-Fit Sr.™ Crimp Terminal, Male, 14 to 16 AWG, Tin (Sn)

Series T9999

Mfg Part # Descriptiontop
11-01-0088 Hand Crimp Tool for Board-In Terminal, 22-24 AWG
11-01-0168 Extraction Tool
11-02-0001 Hand Insertion Tool
11-02-0003 Insertion Tool
11-02-0007 Insertion Tool
11-02-0008 Hand Insertion Tool
11-02-0022 Insertion Tool
11-03-0002 Manual Extraction Tool
11-03-0003 Extraction Tool
11-03-0006 Extraction Tool
11-03-0016 Extraction Tool
11-03-0022 Extraction Tool
11-03-0036 Extraction Tool
11-03-0043 Extraction Tool
11-03-0044 Extraction Tool
11-17-2140 Punch Spacer
11-18-4007 Insulation Punch
11-18-4009 Cut-off Punch
11-18-4011 Insulation Anvil
11-18-4017 Conductor Punch
11-18-4019 Anvil
11-18-4026 Anvil
11-18-4050 Conductor Punch
11-18-4075 Anvil
11-18-4076 Conductor Punch



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions