logo
6/20/2019 9:27:07 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

63900-7300

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

63900-7300

1 0 90 Days

1/1
1 … $4,171.50000E


Details
Mfg Part #:

63900-7300

Disty Part #: MOL63900-7300
Manufacturer: MOLEX
Part Description: FineAdjust™ Applicator with Special Cut-off Tab Width for IDT Housing Terminals Only
Unit of Measure: Each
Data Sheet:

63900-7300

RoHS: 63900-7300 X
Tariff Info: HTS: 84622900
Series: T9999
Category: Application Tooling
Larger Image 63900-7300 image large

Image for
Reference only

63900-7300 image thumbnail

Use With

Mfg Part # Descriptiontop
08-50-0105 KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass Tin (Sn)
08-52-0071 KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Phosphor Bronze, Tin (Sn)
08-55-0103 KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass, 0.38µm Selective Gold (Au)
08-58-0121 KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Phosphor Bronze, 0.51µm Selective Gold (Au)
08-50-0106 KK® 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)
08-56-0105 KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass, 0.51µm Selective Gold (Au)
08-50-0119 KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass, 3.8µm Tin (Sn)
08-58-0122 KK® 396 Crimp Terminal 2478, 18-24 AWG, Bag, Phosphor Bronze, 0.51µm Selective Gold (Au)
08-56-0106 KK® 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass, 0.51µm Selective Gold (Au)
08-56-0105 KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass, 0.51µm Selective Gold (Au)
08-55-0104 KK® 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass, 0.38µm Selective Gold (Au)
08-55-0103 KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass, 0.38µm Selective Gold (Au)
08-58-0121 KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Phosphor Bronze, 0.51µm Selective Gold (Au)
08-52-0072 KK® 396 Crimp Terminal 2478, 18-24 AWG, Bag, Phosphor Bronze, Tin (Sn)

Series T9999

Mfg Part # Descriptiontop
11-03-0044 Extraction Tool
11-03-0043 Extraction Tool
11-03-0002 Manual Extraction Tool
63819-0000 Hand Crimp Tool
63444-1609 Punch
63445-1646 Anvil
11-02-0022 Insertion Tool
11-03-0006 Extraction Tool
63813-2700 Extraction Tool
63800-2810 Eye Loupe, 10X magnification
11-02-0003 Insertion Tool
63445-3211 Anvil
11-18-5258 Conductor Punch
11-03-0022 Extraction Tool
63812-0800 Insertion Tool for Crimp Terminal
11-03-0016 Extraction Tool
63445-1441 Anvil
63825-8800 HAND CRIMP TOOL
63813-1500 Manual Extraction Tool
63444-1421 Punch
63444-1909 Punch
63445-1943 Anvil
63800-2830 Applicator Wrench Kit
63819-1300 Hand Crimp Tool for Standard 1.57mm Pin and Socket Crimp Terminals, 18-24 AWG
63445-1213 Anvil



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions