logo
12/11/2019 2:06:39 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

640706-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

640706-1

2 0 365 Days

FS Qty - 4000
1/1
1 … $0.16762E
2 … $0.16762E
2+ … CALL


Details
Tariff Info: HTS: 85389081 - This Line May Be Subject To Section 301 Tariff at 17%
Mfg Part #:

640706-1

Disty Part #: AMP640706-1
Manufacturer: TE CNTY AMP
Part Description: 640706-1
Unit of Measure: Each
Data Sheet:

640706-1

RoHS: 640706-1 No
Series: 100 - SL-156 CST-100 and EP Connectors
Category: MTA, CST, CST-100 II and SL Contacts
Larger Image 640706-1 image large

Image for
Reference only

640706-1 image thumbnail

Product Change Notice

Effective Date Description of Change Download
5/1/2018 E-17-018268 - Discontinuance. The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant difference described. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application- Drawings are available via TE.com. Leaded Parts are being replaced with RoHS compliant parts. Replacement parts are currently available on the market and are immediately available as replacements. The dash number will be new, but the base number of the part will remain constant.640706-1
1/22/2018 AMP20180122 - The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below . The alternate part number is RoHS Compliant. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application. Leaded Parts are being replaced with RoHS compliant parts. Replacement parts are currently available on the market and are immediately available as replacements. The dash number will be new, but the base number of the part will remain constant. This change will be immediately implemented due to a legislative order in the manufacturing country. If the proposed recommended solution is not suitable for your application, please contact your customer representative for alternate solutions.640706-1

Product Features

Features
Product Type Features
Wire/Cable TypeDiscrete Wire
Product LineSL
Unmating ForceHigh
Mechanical Attachment
Contact RetentionWith
Contact Retention TypeLocking Lance
Electrical Characteristics
Operating Voltage ReferenceAC
Contact - Rated Current6.5 A
Operating Voltage250.0 VAC
Termination Features
Termination Method to Wire/CableCrimp
Wire/Cable Size18.0 - 24.0 AWG
Wire/Cable Size0.2 - 0.9 mm²
Body Features
Wire TypeStranded
Mating ForceHigh Force
Contact Features
Contact TypeSocket
Contact Base MaterialBrass
Contact Plating, Mating Area, MaterialBright Tin Lead
Underplate MaterialNickel
Contact Plating, Mating Area, Thickness2.03 µm
Contact Plating, Mating Area, Thickness80.0 µin
Contact ConfigurationStandard
Underplate Material Thickness1.27 µm
Underplate Material Thickness50.0 µin
Industry Standards
RoHS/ELV ComplianceNot ELV/RoHS compliant
Lead Free Solder ProcessesNot relevant for lead free process
Environmental
Operating Temperature-55.0 - 105.0 °C
Operating Temperature-67.0 - 221.0 °F
Conditions for Usage
For Use WithSL-156 Housings
Applies ToWire/Cable
Accepts Wire Insulation Diameter, Range0.11 in
Accepts Wire Insulation Diameter, Range2.8 mm
Packaging Features
Packaging MethodBag
Packaging Quantity1,000
Other
BrandAMP

Product Line/Family

Mfg Part # Descriptiontop
1375819-1 CST-100 II CONTACT TIN PLT
1375819-1 CST-100 II CONTACT TIN PLT
1375819-2 CST-100 II CONTACT 15 GOLD PLT
1375819-2 CST-100 II CONTACT 15 GOLD PLT
1375819-3 CST-100 II CONTACT 30 GOLD PLT
1375819-3 CST-100 II CONTACT 30 GOLD PLT
1445336-1 LOOSE PC CONTACT TIN PLATED
1445336-2 LOOSE PC CONTACT 15 AU PLATED
1445336-3 LOOSE PC CONTACT 30 AU PLATED
3-350980-1 SL156 RECEPTACLE
3-350980-1 SL156 RECEPTACLE
3-640252-1 045 POST CONT 0126PTPBR
3-640252-1 045 POST CONT 0126PTPBR
3-640706-1 SL 156 CONTACT LP
3-640707-1 SL 156 RECEPTACLE LP
3-647466-1 SL156 HOODED CONTACT, LID LF
3-647466-1 SL156 HOODED CONTACT, LID LF
3-770476-1 SL156 RECPT, SNNI/PHBZ
3-770476-1 SL156 RECPT, SNNI/PHBZ
3-770522-1 SL156 HOODED CONTACT, LP LF
350980-2 .045 POST CONTACT
350980-3 .045 POST CONTACT AUPLBR
350980-3 .045 POST CONTACT AUPLBR
640252-2 SL-156 RECEPTACLE
640706-2 CONTACT .045 POST PT BRASS



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions