logo
7/16/2020 1:22:51 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

647845-8

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

647845-8

1,104 0 70 Days

1/1
1 … $1.09000E
200 … $0.94140E
450 … $0.91370E
850 … $0.88760E
1,104 … $0.88760E
1104+ … CALL


Details
Tariff Info: HTS: 85389060 - This Line May Be Subject To Section 301 Tariff at 17%
Mfg Part #:

647845-8

Disty Part #: AMP647845-8
Manufacturer: TE CNTY AMP
Part Description: SERIES 50 HOUSING,YELLOW
Unit of Measure: Each
Data Sheet:

647845-8

RoHS: 647845-8 RoHS Compliant Yes
Series: K14 - Power Series
Category: AMP Power Series Connectors
Larger Image 647845-8 image large

Image for
Reference only

647845-8 image thumbnail

Customer Also Bought

Mfg Part # Description Series
1986717-3 HEADER, 3P, 3.5mm 12.5 H 124 - Eurostyle Terminal Blocks
3-1393210-4 T9AS5D12-18 957 - Power PCB Relays 30A
3-1437597-4 SK1323AEL01=SPARE KEY FOR SKF E32 - Switches and Knobs
554088-1 RCPT ASSY,24 POS,PANEL MTG,LPF 341 - Standard CHAMP Products
6-1393250-4 W28-XT1A-12=W28 956 - Circuit Breakers
647845-5 SERIES 50 HOUSING,BLUE K14 - Power Series
647845-7 SERIES 50 HOUSING,BLACK K14 - Power Series
647877-1 SERIES 50 & 75 CONTACT,6 AWG K14 - Power Series
647878-1 SERIES 50 & 75 CONTACT,8 AWG K14 - Power Series
647879-1 SERIES 50&75 CONTACT,10-12 AWG K14 - Power Series
647892-8 SRS 50 CONN KIT,YELLOW,6 AWG K14 - Power Series

Product Features

Features
Product Type Features
Product TypeConnector
Connector TypeHousing
SealedNo
Wire/Cable TypeDiscrete Wire
Mechanical Attachment
Panel Mount RetentionWithout
Electrical Characteristics
Operating Voltage ReferenceAC
Operating Voltage ReferenceDC
Operating Voltage ReferenceAC/DC
Hot PluggableNo
AWG < 0No
Contact - Rated Current50.0 A
Operating Voltage600.0 VDC
Operating Voltage600.0 VAC
UL Voltage Rating600.0 VDC
UL Voltage Rating600.0 VAC
Termination Features
Termination Method to Wire/CableCrimp
Wire/Cable Size6.0 - 12.0 AWG
Wire/Cable Size3.085 - 14.0 mm²
Wire/Cable Size6088.0 - 27629.0 CMA
Dimensions
Length (X-Axis)1.9 in
Length (X-Axis)48.23 mm
Width (Z-Axis)35.05 mm
Width (Z-Axis)1.38 in
Profile Height (Y-Axis)15.88 mm
Profile Height (Y-Axis)0.625 in
Body Features
Mating RetentionWithout
Wire TypeStranded
Contact Features
Contact TypePin/Socket
Configuration Features
Number of Positions2
Housing Features
Housing ColorYellow
Mating AlignmentWith
Mating Alignment TypeKeyed
Connector StylePlug/Receptacle
Housing MaterialPolycarbonate
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Agency/StandardUL
UL RatingRecognized
UL File NumberE28476
UL Flammability RatingUL 94V-0
Conditions for Usage
Applies ToWire/Cable
Accepts Wire Insulation Diameter, Range10.0 mm
Accepts Wire Insulation Diameter, Range0.394 in
Operation/Application
Application UseWire-to-Wire
Contact Transmits (Typical Application)Power
Packaging Features
Packaging MethodLoose Piece
Other
BrandAMP
Series50

Product Line/Family

Mfg Part # Descriptiontop
1445715-2 75A HSG SUBASY BLACK
1445715-3 75A HSG SUBASY WHITE
1445715-4 75A HSG SUBASY GREEN
1445715-5 75A HSG SUBASY RED
1445957-2 HSG SUB ASY,BLACK
1445957-3 HSG SUB ASY,WHITE
1445957-4 HSG SUB ASY,GREEN
1445957-5 HSG SUB ASY,RED
1445957-6 HSG SUB ASY,YELLOW
1445962-2 CONT,45A PWR PROD,STRIP,TIN
1445994-1 120A HSG SUBASY,GRAY
1445996-1 CONTACT, 120 PWR PROD,4 AWG
1604001-2 120A SGL POLE HSG SUBASY,BLACK
1744041-1 L/P CONTACT,12-16AWG
647845-4 SERIES 50 HOUSING,GRAY
647877-1 SERIES 50 & 75 CONTACT,6 AWG
647878-1 SERIES 50 & 75 CONTACT,8 AWG
647879-1 SERIES 50&75 CONTACT,10-12 AWG



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions