65039-007LF

Heilind Number:BRG65039-007LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-007LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG SR.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-007LF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:1
Voltage Rating:1000 V
Housing Material:Polyphenylene, Polystyrene
Contact Resistance:2 mΩ
Number of Contacts:30
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:100000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG65039-007LF

Detailed Description

Introducing the 65039-007LF, a high-quality MINI LATCH HSG SR.100 connector designed for reliable and efficient electronic connections. This female connector features a durable housing made of Polyphenylene and Polystyrene, ensuring longevity and performance in various environments. With 30 gold-plated contacts arranged in a single row, it offers seamless connectivity for your devices. The crimp termination method allows for easy and secure installation, while its wide operating temperature range of -40°C to 105°C ensures functionality in both extreme cold and hot conditions. The housing, in sleek black, is not only visually appealing but also flame-retardant with a UL 94V-0 rating, guaranteeing safety. Additionally, with RoHS compliance and a voltage rating of 1000V, you can trust in the environmental friendliness and reliability of this connector. Perfect for use in a wide range of applications, from industrial to consumer electronics, the 65039-007LF is the ideal choice for your connectivity needs.