65039-021LF

Heilind Number:BRG65039-021LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-021LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG SR.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-021LF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:1
Voltage Rating:1000 V
Housing Material:Polyphenylene, Polystyrene
Contact Resistance:2 mΩ
Number of Contacts:16
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:100000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG65039-021LF

Detailed Description

Introducing the MINI LATCH HSG SR.100 ( 65039-021LF), a high-performance female connector housing designed for seamless electronic connections. With 16 contacts arranged in a single row, this housing ensures efficient signal transmission. Crafted from durable Polyphenylene and Polystyrene, it offers reliable performance even in extreme temperatures ranging from -40 °C to 105 °C. Featuring a 2.54 mm pitch and straight mount angle, it's easy to integrate into various systems. The UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. With a maximum voltage rating of 1000 V and low contact resistance of 2 mΩ, this connector is ideal for high-power applications. Its 1000 mating cycles and high insulation resistance of 100000 MOhm make it a dependable choice for demanding environments. Suitable for wire sizes 36-22 AWG, it provides versatility in connectivity. Don't compromise on quality - choose the MINI LATCH HSG SR.100 for your next project.