65039-025LF

Heilind Number:BRG65039-025LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-025LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG SR.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-025LF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:1
Voltage Rating:1000 V
Housing Material:Polyphenylene, Polystyrene
Contact Resistance:2 mΩ
Number of Contacts:12
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:100000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG65039-025LF

Detailed Description

The 65039-025LF is a high-quality MINI LATCH HSG SR.100 connector designed for reliable and secure female gender connections. With a durable housing made of Polyphenylene and Polystyrene, it ensures long-lasting performance in a wide range of operating temperatures from -40°C to 105°C. Featuring 12 contacts in a single row with a 2.54mm pitch, it facilitates efficient and precise crimp termination. The black housing color adds a sleek touch while meeting UL 94V-0 flammability rating standards and RoHS compliance. With excellent contact and insulation resistance, along with a voltage rating of 1000V, this connector guarantees safe and efficient operation. Perfect for various applications in the hi_rel sector, it is a reliable choice for demanding environments.