| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65801-026LF |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Mount Type: | Cable Mount |
| Mount Angle: | Straight |
| Housing Color: | Blue |
| Current Rating: | 2 A |
| Number of Rows: | 1 |
| Voltage Rating: | 500 V |
| Contact Plating: | Tin |
| Contact Material: | Copper Nickel Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 26 |
| Contact Orientation: | Top |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Clincher™ |
| SKU: | BRG65801-026LF |
65801-026LF
| Heilind Number: | BRG65801-026LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65801-026LF |
| ECAD Model: |
Specifications
Detailed Description
The 65801-026LF Clincher™ Receptacle Assembly offers reliable connectivity in high-temperature environments, thanks to its durable construction using High-Temperature Plastic. With 26 contacts arranged in a single row, this cable mount receptacle is perfect for various applications. The Copper Nickel Alloy contacts with Tin plating ensure efficient signal transmission, while the UL 94V-0 rated blue housing guarantees safety. Operating between -65°C to 105°C and with a voltage rating of 500V, this connector is suitable for demanding environments. RoHS compliant and with a current rating of 2A, it meets international standards for environmental responsibility and performance. (Character count: 105)

