65801-042LF

Heilind Number:BRG65801-042LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-042LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-042LF
Pitch:2.54 mm
Gender:Female
Mount Type:Cable Mount
Mount Angle:Straight
Housing Color:Blue
Current Rating:2 A
Number of Rows:1
Voltage Rating:500 V
Contact Plating:Gold/GXT
Contact Material:Copper Nickel Alloy
Housing Material:High Temperature Plastic
Number of Contacts:13
Contact Orientation:Top
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Clincher™
SKU:BRG65801-042LF

Detailed Description

The 65801-042LF Clincher™ Receptacle Assembly in Gold is a high-performance connector designed for reliable signal transmission in demanding environments. Featuring 13 contacts in a single row layout, this cable mount connector is ideal for use in a wide range of applications. Constructed with high temperature plastic housing and copper nickel alloy contacts plated with gold/GXT, it ensures excellent conductivity and durability. With a maximum operating temperature of 105°C and a minimum of -65°C, it can withstand extreme conditions. The straight mount angle and top contact orientation make installation easy and efficient. In compliance with RoHS regulations and UL 94V-0 flammability rating, it meets strict environmental and safety standards. Perfect for use in aerospace, military, and industrial settings, this connector guarantees high performance and reliability.