65801-110LF

Heilind Number:BRG65801-110LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-110LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-110LF
Pitch:2.54 mm
Gender:Female
Mount Type:Cable Mount
Mount Angle:Straight
Housing Color:Blue
Current Rating:2 A
Number of Rows:1
Voltage Rating:500 V
Contact Plating:Tin
Contact Material:Copper Nickel Alloy
Housing Material:High Temperature Plastic
Number of Contacts:10
Contact Orientation:Top
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Clincher™
SKU:BRG65801-110LF

Detailed Description

Introducing the 65801-110LF, a high-performance Clincher™ Receptacle Assembly designed for reliable connectivity in demanding environments. With a gender-specific Female design and High Temperature Plastic housing material, this assembly ensures durability and longevity. Featuring 10 contacts in a single row configuration, it offers efficient signal transmission. The Cable Mount installation method allows for easy integration into your system. Constructed with Copper Nickel Alloy contacts plated with Tin, it guarantees excellent conductivity. Operating at temperatures ranging from -65°C to 105°C, it is suitable for a wide range of applications. With a pitch of 2.54mm and Straight mount angle, it facilitates seamless connection. The vibrant Blue housing color, along with its UL 94V-0 flammability rating, ensures safety and visibility. RoHS compliant and with a voltage rating of 500V, this connector assembly is not only high-performing but also environmentally friendly. Perfect for use in Connectors, FFC & FPC Connectors, FFC, FPC, Ribbon & IDT Connectors, and other applications requiring secure and efficient connectivity.