65846-012LF

Heilind Number:BRG65846-012LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65846-012LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100X.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65846-012LF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:2
Voltage Rating:1000 V
Housing Material:Polyphenylene, Polystyrene
Contact Resistance:2 mΩ
Number of Contacts:50
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:100000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:PV
SKU:BRG65846-012LF

Detailed Description

Introducing the 65846-012LF Mini Latch Housing, a versatile component designed for secure and reliable electrical connections. With a compact .100X.100 size, this female housing is part of the PV series, featuring 50 contacts in 2 rows for efficient connectivity. Crafted from durable Polyphenylene and Polystyrene, it offers excellent heat resistance with an operating range from -40°C to 105°C. The crimp termination method ensures easy installation, while the 2.54mm pitch and straight mount angle provide flexibility in assembly. Meeting UL 94V-0 flammability standards and RoHS compliance, this black housing guarantees safety and environmental responsibility. Suitable for wire sizes ranging from 36 to 22 AWG and rated for 1000V, it is ideal for various applications in the connectors and housings industry. With a low contact resistance of 2mΩ and high insulation resistance of 100000MOhm, it ensures optimal performance over 1000 mating cycles, making it a reliable choice for your projects.