66429-175

Heilind Number:BRG66429-175
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66429-175
ECAD Model:
3D Model

Description:

QKE HDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66429-175
Color:Blue
Pitch:2.54 mm
Shroud Type:Yes
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:2.67 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:34
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:Quickie®
SKU:BRG66429-175

Detailed Description

Introducing the QKE HDR Blue Quickie® Connector, the ideal solution for high-performance PCB applications. With a durable housing made of Glass-Filled Plastic, this connector boasts 34 gold-plated copper alloy contacts in a 2-row configuration, ensuring reliable connectivity. Designed for through-hole mounting with a pitch of 2.54mm and a right-angle mount angle, it offers versatility in installation. With a wide operating temperature range of -65°C to 125°C and a voltage rating of 1000VAC, it is suitable for a variety of environments. This connector is UL 94V-0 rated for flammability, RoHS compliant, and capable of handling a current rating of 3A. Trust in its quality and performance for your next project.