66900-716LF

Heilind Number:BRG66900-716LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66900-716LF
ECAD Model:
3D Model

Description:

QKE II FEMALE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66900-716LF
Pitch:2.54 mm
Gender:Female
Wire Size:30 - 28 AWG
Polarization:Yes
Housing Color:Blue
Mating Cycles:100 cycle
Current Rating:1 A
Number of Rows:2
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:16
Termination Method:IDC
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Quickie® IDC
SKU:BRG66900-716LF

Detailed Description

Introducing the QKE II FEMALE ( 66900-716LF), a high-performance connector designed for reliable and efficient connections. Part of the Quickie® IDC series, this female connector features a durable housing made of glass-filled polycarbonate, ensuring long-lasting durability in various environments. With 16 gold-plated contacts in 2 rows, it allows for secure and efficient data transmission. The IDC termination method and phosphor bronze contact material guarantee easy installation and excellent conductivity. Operating at temperatures ranging from -65 °C to 105 °C, it is suitable for a wide range of applications. Featuring a 2.54 mm pitch, polarization for proper alignment, and a blue housing color for easy identification, this connector offers convenience and functionality. With a mating cycle of 100 cycles, it ensures lasting performance. RoHS compliant and suitable for use with 30-28 AWG wire, this connector meets high-quality standards. Perfect for applications in the aerospace, defense, and industrial sectors, the QKE II FEMALE is a reliable choice for your connectivity needs.