| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67996-200HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG67996-200HLF |
67996-200HLF
| Heilind Number: | BRG67996-200HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67996-200HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERG 100CC DR, a high-performance PCB pin header connector designed for reliability in extreme environments. Featuring a sleek black housing made of high-temperature plastic, this BergStik® series connector offers durable two-row construction for secure connections. With through-hole mounting and gold/GXT plating over phosphor bronze contacts, it ensures optimal conductivity and resistance to corrosion. Operating smoothly in temperatures ranging from -65°C to 125°C, it meets stringent UL 94V-0 flammability standards. With a maximum current rating of 3 A and voltage rating of 1500 VAC, it guarantees efficient power transmission. In stock and RoHS compliant, this connector is ideal for various applications in the aerospace, defense, and industrial sectors. Upgrade to the BERG 100CC DR for unparalleled performance and peace of mind.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2020 | PCN20053 - Materials Change. Change resin from LCP6330 to LCP E471i | Download | |||

