| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67997-106HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 6 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG67997-106HLF |
67997-106HLF
| Heilind Number: | BRG67997-106HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67997-106HLF |
| ECAD Model: |
Specifications
Detailed Description
The BergStik® B/S II DR ( 67997-106HLF) in sleek black is a rugged and reliable PCB connector designed for high temperature environments, with a wide operating range from -65°C to 130°C. With 6 gold-plated contacts arranged in 2 rows, it ensures secure and efficient connectivity. The straight through-hole mount type and 2.54mm pitch make for easy installation on circuit boards. Featuring a UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. With a current rating of 5A and voltage rating of 1500VAC, it's suitable for various industrial applications. The phosphor bronze contact material ensures durability, while the 3.05mm tail length and 5.84mm mating length provide ample room for connections. Perfect for hi-rel setups, this connector guarantees performance and longevity in demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

