| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68001-100HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 1 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68001-100HLF |
68001-100HLF
| Heilind Number: | BRG68001-100HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68001-100HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERG 100CC DR, a sleek and sophisticated black connector from the BergStik® series. Crafted with high temperature plastic housing, this through-hole mount features a single contact in a straight orientation, ideal for seamless PCB integration. The contact, made of durable phosphor bronze and plated with gold/GXT over nickel, ensures reliable performance even in extreme temperatures ranging from -65°C to 125°C. With a pitch of 2.54mm and a current rating of 3A, this connector is designed for efficiency and versatility. Its UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Additionally, with a voltage rating of 1500 VAC, it is suitable for a wide range of applications. Upgrade your connectivity solutions with the BERG 100CC DR.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2021 | PCN20053R1 - Material Change. Note PCN revision PCN 20053 R1 is to correct the effective date as 31st January 2021 instead of 31st January 2020 in the previous version dtd August 04, 2020. Change resin from LCP6330 to LCP E471i. | Download | |||
| 01/31/2020 | PCN20053 - Materials Change. Change resin from LCP6330 to LCP E471i | Download | |||

