| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68001-400HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68001-400HLF |
68001-400HLF
| Heilind Number: | BRG68001-400HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68001-400HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERG 100CC DR, a sleek and reliable black connector from the BergStik® series. Crafted with high temperature plastic housing and featuring a single contact in a straight through-hole mount, this connector ensures secure and efficient connectivity. With phosphor bronze contacts plated with tin over nickel, it offers excellent conductivity and durability in a wide temperature range from -65°C to 125°C. Meeting UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. With a pitch of 2.54mm and a voltage rating of 1500 VAC, this connector is suitable for various electronic applications. Perfect for PCB pin headers, it has a tail length of 3.05mm and mating length of 5.84mm. With a current rating of 3A, it provides stable power transmission. Order now and experience seamless connectivity with the BERG 100CC DR connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2020 | PCN20053 - Materials Change. Change resin from LCP6330 to LCP E471i | Download | |||

