| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68002-400HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Tin Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68002-400HLF |
68002-400HLF
| Heilind Number: | BRG68002-400HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68002-400HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERG 100CC SR, a high-quality PCB Pin Header connector from the BergStik® series. Designed for reliability and durability, this connector features a robust High Temperature Plastic housing and Phosphor Bronze contacts with Tin Over Nickel plating, ensuring optimal performance in extreme operating conditions. With a straight Through Hole mount type and a pitch of 2.54mm, it offers easy and secure installation on circuit boards. Rated for a maximum operating temperature of 125°C and a voltage rating of 1500 VAC, it guarantees safe and efficient connectivity. RoHS compliant and with a UL 94V-0 flammability rating, it meets stringent quality and safety standards. Perfect for use in various applications, this connector is a must-have for any electronic project. Upgrade to the BERG 100CC SR for reliable and high-performance connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2020 | PCN20053 - Materials Change. Change resin from LCP6330 to LCP E471i | Download | |||

