| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68015-436HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 2.29 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Tin Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 36 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68015-436HLF |
68015-436HLF
| Heilind Number: | BRG68015-436HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68015-436HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERG II SR RIGHT ( 68015-436HLF), a high-performance PCB Pin Header from the renowned BergStik® series. Designed for reliability in demanding environments, this connector features a robust High Temperature Plastic housing and Phosphor Bronze contacts with Tin Over Nickel plating. With 36 gold-plated contacts in a single row, it ensures secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -65 °C to 125 °C, it meets stringent industrial standards for durability. The 2.54 mm pitch and right-angle mount type offer versatility in assembly, while its UL 94V-0 flammability rating guarantees safety. With a current rating of 3A and voltage rating of 1500 VAC, it is suitable for a wide range of applications. RoHS compliant and meticulously engineered, the BERG II SR RIGHT is the ideal choice for high-reliability electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

