| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68016-104HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 4 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68016-104HLF |
68016-104HLF
| Heilind Number: | BRG68016-104HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68016-104HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM578-5NNF-BERGSTIK R/A, a high-performance PCB pin header designed for reliable through-hole mounting. Featuring a sleek black housing made of high-temperature plastic, this BergStik® connector ensures durability in extreme operating conditions, with a wide temperature range from -65°C to 125°C. Boasting four gold/GXT plated phosphor bronze contacts, it guarantees optimal conductivity and corrosion resistance, suitable for high-speed data transmission. With a pitch of 2.54mm and a right-angle mount, it offers seamless integration into your PCB layout. This UL 94V-0 rated connector is not only RoHS compliant but also capable of withstanding up to 1500VAC, making it ideal for various industrial applications. Trust in its 3A current rating and 5.84mm mating length for secure and efficient connections. Upgrade your electronic assemblies with the 68016104HLF for unparalleled performance and longevity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||

