68020-172HLF

Heilind Number:BRG68020-172HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68020-172HLF
ECAD Model:
3D Model

Description:

BERG II SR RIGHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68020-172HLF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:2.41 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT Over Nickel
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:72
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG68020-172HLF

Detailed Description

Introducing the BERG II SR RIGHT, a high-performance connector from the BergStik® series. Designed for durability and reliability, this black connector features a housing made of high temperature plastic, ideal for demanding environments. With 72 gold/GXT plated contacts, it ensures excellent conductivity and signal integrity. The through hole mount type and right angle mount angle offer easy and secure installation on PCBs. Meeting UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Operating in a wide temperature range from -65 °C to 125 °C, with a voltage rating of 1500 VAC, it is suitable for various applications. Perfect for hi-rel applications, this connector is a trusted choice for quality and performance.