680M9W4103L401

Heilind Number:TEX680M9W4103L401
Manufacturer:NorComp
Manufacturer Number:680M9W4103L401
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male Mixed Contact D-Sub 9W4 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 680M9W4103L401
Gender:Plug
Series:680M POWER-D
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:40 A, 5 A
Shell Material:Steel
Voltage Rating:300 VAC
Contact Plating:Gold Flash
Power Wire Size:8 AWG
Termination Method:Solder Cup
Number of Positions:9 (5 Signal, 4 Power)
Signal Wire Size:20 AWG
SKU:TEX680M9W4103L401

Detailed Description

Introducing the 680M9W4103L401, a high-performance Male Mixed Contact D-Sub connector from the renowned 680M POWER-D series. Designed for rugged industrial applications, this plug features 9 positions (5 Signal, 4 Power) with straight solder cup termination, ensuring secure and reliable connections. With gold flash contact plating and a steel shell with nickel plating, it guarantees excellent conductivity and durability. Rated for 40A (Power) and 5A (Signal) current, and 300VAC voltage, it meets the highest standards for power transmission. RoHS compliant and suitable for use with 20 AWG signal and 8 AWG power wires, it's the perfect choice for demanding environments where performance and reliability are critical. Upgrade your connectivity with the 680M9W4103L401.