| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 681M13W3203L001 |
| Gender: | Receptacle |
| Series: | 681M POWER-D |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 13 (10 Signal, 3 Power) |
| SKU: | TEX681M13W3203L001 |
681M13W3203L001
Specifications
Detailed Description
Female Mixed Contact D-Sub 13W3 Position Straight PCB Dip Solder connector, part of the 681M POWER-D series, features a receptacle design for secure connections. With a termination method of solder and gold flash contact plating, it ensures reliable signal transmission. The straight mount angle and steel shell material with nickel plating guarantee durability in various applications. Offering 10 signal and 3 power positions, it supports high current ratings of 40A and 5A at 300 VAC. RoHS compliant and meticulously designed, the 681M13W3203L001 connector is perfect for demanding industrial and electronic projects.

