| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 681M17W2203L001 |
| Gender: | Receptacle |
| Series: | 681M POWER-D |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| SKU: | TEX681M17W2203L001 |
681M17W2203L001
Specifications
Detailed Description
Introducing the 681M17W2203L001 Female Mixed Contact D-Sub Connector, a vital component for high-power and signal transmission applications. Part of the rugged 681M POWER-D series, this receptacle boasts a straight PCB dip solder design for seamless integration. With 15 signal and 2 power positions, it ensures reliable connectivity in complex systems. The gold flash contact plating guarantees excellent conductivity, while the steel shell with nickel plating offers durability in harsh environments. Rated for 40A and 5A current, and 300VAC voltage, it meets stringent performance requirements. RoHS compliant and meticulously engineered, the 681M17W2203L001 is the optimal choice for demanding IO and hi-rel applications.

