| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 681M9W4203L001 |
| Gender: | Receptacle |
| Series: | 681M POWER-D |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 9 (5 Signal, 4 Power) |
| SKU: | TEX681M9W4203L001 |
681M9W4203L001
Specifications
Detailed Description
Introducing the 681M9W4203L001, a female Mixed Contact D-Sub connector designed for high-performance applications. Part of the POWER-D series, this receptacle features a straight PCB Dip Solder termination method with Gold Flash contact plating, ensuring reliable connectivity. With nine positions (five signal, four power) and a current rating of 40A/5A, it is suitable for power and data transmission. The steel shell with Nickel Plated finish offers durability and longevity, while its RoHS compliance guarantees environmental responsibility. Rated for up to 300VAC, this connector is ideal for industrial and commercial use, providing secure and efficient connections in a variety of settings. Upgrade your connectivity solutions with the 681M9W4203L001.

