681S21WA4SL001

Heilind Number:TEX681S21WA4SL001
Manufacturer:NorComp
Manufacturer Number:681S21WA4SL001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IP67 Female Mixed Contact D-Sub 21WA4 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 681S21WA4SL001
Gender:Receptacle
Series:681S POWER-D
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:40 A, 5 A
Shell Material:Steel
Voltage Rating:300 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:21 (17 Signal, 4 Power)
SKU:TEX681S21WA4SL001

Detailed Description

Introducing the IP67 Female Mixed Contact D-Sub 21WA4 Position Straight PCB Dip Solder Connector, part of the rugged 681S POWER-D series. Designed for demanding industrial environments, this receptacle features gold flash contact plating for reliable signal transmission. With 17 signal and 4 power positions, it offers versatile connectivity options. The straight mount angle allows for easy installation on PCBs. Constructed with durable steel shell material and nickel-plated finish, it ensures long-lasting performance. With a current rating of 40A for power and 5A for signal, and a voltage rating of 300VAC, it meets high-performance requirements. Perfect for IO applications, this connector, with SKU 681S21WA4SL001, is a essential component for your connectivity needs.