| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68602-172HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 72 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68602-172HLF |
68602-172HLF
| Heilind Number: | BRG68602-172HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68602-172HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERG II 100CC DR ST, a high-performance connector designed for seamless PCB integration. Featuring a sleek black finish, this BergStik® series connector boasts a durable housing made of high temperature plastic, ensuring reliable operation even in extreme environments. With 72 gold-plated phosphor bronze contacts arranged in two rows, it offers exceptional connectivity for complex electronic systems. The straight through-hole mount type and 2.54mm pitch make installation a breeze, while its 1500VAC voltage rating and 3A current rating guarantee safe and efficient power transmission. Meeting UL 94V-0 flammability standards and RoHS compliance, it prioritizes safety and environmental responsibility. Perfect for a wide range of applications, the BERG II 100CC DR ST connector is a must-have for any project requiring high-reliability PCB connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||

