68691-200HLF

Heilind Number:BRG68691-200HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68691-200HLF
ECAD Model:
3D Model

Description:

BERG 100CC DR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68691-200HLF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:8.08 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT Over Nickel
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG68691-200HLF

Detailed Description

Introducing the BERG 100CC DR, a high-performance connector designed for demanding applications. Featuring a sleek black color and constructed with durable High Temperature Plastic, this BergStik® series connector ensures reliable connectivity in even the harshest environments. With two rows of Through Hole mounting, it offers secure attachment to PCBs. The Phosphor Bronze contacts, plated with Gold/GXT over Nickel, guarantee excellent signal transmission with a current rating of 3A and a voltage rating of 1500 VAC. Operating seamlessly in temperatures ranging from -65°C to 125°C, it meets stringent performance requirements. UL 94V-0 rated for flammability, this connector prioritizes safety. With a 2.54mm pitch and a straight mount angle, it facilitates efficient PCB assembly. RoHS compliant and available in stock, the BERG 100CC DR is the ideal choice for reliable and high-speed connections in your electronic systems.