68697-272HLF

Heilind Number:BRG68697-272HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68697-272HLF
ECAD Model:
3D Model

Description:

BERG II DR RIGHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68697-272HLF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:3.18 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT Over Nickel
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:72
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG68697-272HLF

Detailed Description

Introducing the BERG II DR RIGHT Black BergStik® Connector, SKU 68697-272HLF. This high-performance connector features a durable High Temperature Plastic housing, ideal for demanding applications. With 72 gold/GXT over nickel plated contacts, it ensures reliable signal transmission. Operating in a wide temperature range from -65 °C to 125 °C, it offers versatility in various environments. The through-hole mount type and right-angle orientation make it easy to install on PCBs. With a pitch of 2.54 mm, it provides efficient connectivity. Rated for 3A current and 1500 VAC voltage, it guarantees stable power delivery. UL 94V-0 rated for flammability, it prioritizes safety. RoHS compliant for environmental responsibility. Upgrade your PCB connections with the BERG II DR RIGHT Connector.