logo
9/20/2020 1:22:00 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

687395-5

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

687395-5

CALL 0 90 Days

1/1
1 … $9,465.84510E
Please Call 800-400-7041
Details
Mfg Part #:

687395-5

Disty Part #: AMP687395-5
Manufacturer: TE CNTY AMP
Part Description: M HBEAPR160T K
Unit of Measure: Each
Data Sheet:

687395-5

RoHS: 687395-5 X
Larger Image 687395-5 image large

Image for
Reference only

Product Change Notice

Effective Date Description of Change Download
2/26/2014 E-14-002720 - Product Improvement. Update Hingebar applicators to new revision level.687395-5
11/23/2013 E-13-018324 - Product improvement.687395-5

Customer Also Bought

Mfg Part # Description Series
2-1633710-6 CRIMPER, INSULATION O .210 042 - Assembled Applicators
2138846-2 CAP ASSY, 28 POS, KEY B, AMPSEAL 16 HL AH8 - AMPSEAL 16 Connectors
2138852-1 MOUNTING CLIP, 5MM PANEL, AMPSEAL 16 HL AH8 - AMPSEAL 16 Connectors
2150524-2 OC-AT-E-FA-210F300O-001-0256 042 - Assembled Applicators
400-414DA-20N SZ 20 DIE ASM 150 - Miscellaneous Tools
5-240693-4 ANVIL 042 - Assembled Applicators
5-456405-2 CRIMPER, WIRE .080 F PREMIUM 042 - Assembled Applicators
66564-2 III+ PIN,24-20,TIN-LEAD,STRIP 230 - Multimate Contacts
91390-2 PRO-C DIE ASSY 1MM SYS. 149 - SDE Commercial Tools

Application Tooling

Mfg Part # Descriptiontop
454575-4 BLADE, SHEAR
454709-1 ANVIL INSERT
690575-1 ANVIL-REVERSIBLE
690587-1 WIRE CRIMPER
690588-2 INSULATION CRIMPER



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions