logo
4/24/2019 8:24:56 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

68786-0003

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

68786-0003

206 0 84 Days

1/1
1 … $19.00079E
10 … $16.40978E
30 … $15.92714E
50 … $15.47208E
100 … $15.47208E
206 … $15.47208E


Details
Mfg Part #:

68786-0003

Disty Part #: MOL68786-0003
Manufacturer: MOLEX
Part Description: Micro HDMI*-to-HDMI* Cable Assembly, CAT 2, AWG 32, 2.0m, Lead-Free
Unit of Measure: Each
Data Sheet:

68786-0003

RoHS: 68786-0003 RoHS Compliant Yes
Tariff Info: HTS: 85444220 - This Line May Be Subject To Section 301 Round 3 at 7.65%
Series: 68786
Category: Cable Assemblies
Larger Image 68786-0003 image large

Image for
Reference only

68786-0003 image thumbnail

Product Change Notice

Effective Date Description of Change Download
9/4/2018 505255 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.68786-0003
7/30/2015 GCM 10661458 - Supplier Change. This is to infor you that Location of supplier will be change on below component part numbers.All the finish good which use the component will be impact by the change. The reason of the change is our supplier increase their capacity and keep the same Machines, Materials and Methods , The change Will not influence products for Molex and customers .68786-0003



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions