logo
1/22/2020 2:30:04 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

68801-4594

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

68801-4594

CALL 0 91 Days

7200/1200
7,200 … $0.60270E
12,000 … $0.57401E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85444290 - This Line May Be Subject To Section 301 Round 3 at 16.63%
Mfg Part #:

68801-4594

Disty Part #: MOL68801-4594
Manufacturer: MOLEX
Part Description: Flexi-Mate™ to Flexi-Mate™ Cable Assembly, LED Board-to-Board Application, Cable Length 115.00mm, 2 Circuits
Unit of Measure: Each
Data Sheet:

68801-4594

RoHS: 68801-4594 RoHS Compliant Yes
Series: 68801
Category: Cable Assemblies
Larger Image 68801-4594 image large

Image for
Reference only

68801-4594 image thumbnail

Product Change Notice

Effective Date Description of Change Download
7/30/2014 GCM 10647521 - Product Component Change.68801-4594

Series 68801

Mfg Part # Descriptiontop
68801-4084 Pico-EZmate™-to-Pigtail cable assembly, 2 Circuits, 28AWG fused to 20AWG pigtails, stripped, Cable Length 0.152m
68801-4085 Pico-EZmate™-to-Pigtail cable assembly, 2 Circuits, 28AWG fused to 20AWG pigtails, stripped, Cable Length 0.305m



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions