69155-010

Heilind Number:BRG69155-010
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69155-010
ECAD Model:
3D Model

Description:

QUICKIE HEADER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69155-010
Color:Blue
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:2.67 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:10
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:Quickie®
SKU:BRG69155-010

Detailed Description

Introducing the QUICKIE HEADER in Blue, part of the Quickie® series for efficient connectivity. Featuring a durable Glass-Filled Plastic housing, this connector boasts 10 contacts arranged in 2 rows for seamless integration. Designed for Through Hole mounting, it ensures secure placement on PCBs. The Copper Alloy contacts with Gold plating guarantee reliable signal transmission, even in harsh environments with a wide operating temperature range from -65 °C to 125 °C. With a pitch of 2.54 mm and Right Angle mount, it offers versatility in assembly. UL 94V-0 rated for flammability, it meets stringent safety standards. With a current rating of 3 A and voltage rating of 1000 VAC, it is suitable for a range of applications. RoHS compliant for environmental responsibility, this PCB Pin Header is a dependable choice for connectivity needs.