| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 69167-112HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Shroud Type: | Yes |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.5 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1000 V |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 12 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 95 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Dubox® |
| SKU: | BRG69167-112HLF |
69167-112HLF
| Heilind Number: | BRG69167-112HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 69167-112HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 69167-112HLF, a Friction Latch Header SR from the renowned Dubox® series. This black connector boasts a high-temperature plastic housing, ideal for demanding environments. With 12 gold/GXT plated contacts, it ensures reliable and efficient performance. The straight through-hole mount type offers easy installation, while the 2.54mm pitch and 3A current rating make it suitable for a variety of applications. Certified for RoHS compliance and UL 94V-0 flammability rating, this connector prioritizes safety and environmental responsibility. From PCB pin headers to hi-rel connectors, the 69167-112HLF is a versatile solution for your connectivity needs. Upgrade your systems with this high-quality, durable component.

