69168-114

Heilind Number:BRG69168-114
Manufacturer:Amphenol FCI Berg
Manufacturer Number:69168-114
ECAD Model:
3D Model

Description:

FRICTION LCH HDR DR VERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 69168-114
Color:Black
Pitch:2.54 mm
Shroud Type:Yes
Mount Angle:Straight
Tail Length:3.5 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1000 V
Contact Plating:Gold/GXT Over Nickel
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled Nylon
Number of Contacts:14
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:PV
SKU:BRG69168-114

Detailed Description

Introducing the FRICTION LCH HDR DR VERT ( 69168-114), a high-performance PCB Pin Header Connector designed for vertical mounting applications. With a sleek black finish and durable construction using Glass-Filled Nylon, this connector ensures reliable connectivity in even the most demanding environments. Featuring 14 gold-plated Phosphor Bronze contacts arranged in 2 rows with a 2.54mm pitch, it offers a current rating of 3A and a voltage rating of 1000V. With a wide operating temperature range from -40°C to 105°C and UL 94V-0 flammability rating, it guarantees safe and efficient performance. RoHS compliant and meticulously tested for quality, this connector is perfect for a variety of industrial and electronic applications. Upgrade your PCB connections with the FRICTION LCH HDR DR VERT for seamless and secure data transmission.