logo
1/26/2020 12:13:07 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

697233-000

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Details Available Pricing Quantity Email Rep
Mfg Part #:

697233-000

Disty Part #: AMP697233-000
Manufacturer: TE CNTY AMP
Description: B-106-1503
Data Sheet: 697233-000
Larger Image

Image for
Reference only

Call Call Call contact us

Product Features

Features
Product Type Features
ColorYellow
Wire/Cable TypeRegular Wire
FinishTin
Stud Size10
ShapeRING-008
InsulationYes
Insulation SupportInsulation Support
Barrel TypeClosed Barrel
Heavy DutyNo
Receptacle StyleStraight
Dimensions
Insulation Diameter6.35 [.250] Max. mm [in]
Stud Diameter5.3 mm
Stud Diameter0.209 in
Body Features
Wire Range3.00-6.00² [12-10] mm [AWG]
MaterialCopper
Body StyleDuraSeal
Insulation MaterialHeat-Shrinkable Nylon
Contact Features
Terminal ShapeRing Tongue
Industry Standards
Government/Industry QualificationNo
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Conditions for Usage
Temperature Range125.0 °C
Packaging Features
Packaging MethodBox/Carton
Other
BrandRaychem
CommentCrimp Termination
Proprietary NameDuraSeal

Product Line/Family

Mfg Part # Descriptiontop
1-320551-1 PIDG R 22-16 COMM 22-18 MIL 8
1-320551-1 PIDG R 22-16 COMM 22-18 MIL 8
1-320551-3 TERMINAL,PIDG R IR 20 8
1-320551-4 TERMINAL,PIDG R IR 18 8
1-321897-0 DG 22-16 HT CHROMEL R 8
1-321898-0 DG 22-16 HT ALUMEL R 10
1-322249-0 PG SPD FLG 22-16COMM22-18MIL 8
1-322249-1 PG SPDFLG 22-16COMM 22-18MIL 6
1-322249-1 PG SPDFLG 22-16COMM 22-18MIL 6
1-323989-0 TERMINAL,PIDG R 24-20 8
1-324918-0 TERMINAL,PIDG R 12-10 10
1-324918-0 TERMINAL,PIDG R 12-10 10
1-328281-1 TERMINAL,PIDG SPD 16-14 6
1-330518-2 TERMINAL,PG R 12-10 10
1-331366-0 PIDG SPDFLG 22-16COM22-18MIL10
1-33220-2 TERMINAL,SOLIS R 12-10 3/8
1-332454-0 TERMINAL,PIDG PTFE R AU 18-16
1-35787-0 N PIDG RING 12-10 8
1-51864-1 TERMINAL,PIDG R IR 14 8
109452-3 TERMINAL RING TONGUE
109452-4 RING TONGUE 170 18-14 AWG PTPBR
1217330-1 RING TONGUE 16-14 AWG TPBR
130008 PIDG, RING, 22-16 5MM
130090 PIDG RING TONGUE
130094 PIDG RING



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions