| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437653-5 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 115 |
| Number of Levels: | 1 |
| Number of Positions: | 10 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 3.811 in, 96.8 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1437653-5 6PCV-10-006 |
| SKU: | AMP3-1437653-5 |
3-1437653-5
Specifications
Detailed Description
Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and versatile component for your industrial applications. This black thermoplastic housing meets UL 94V-0 flammability standards, ensuring safety and performance. With ten contacts and a single row design, it offers efficient connectivity on printed circuit boards. The 9.53mm pitch and 300-600V voltage ratings accommodate various wire sizes, from 22-12 AWG. Featuring a durable copper alloy terminal with bright tin plating, it guarantees secure and corrosion-resistant connections. The block's vertical mount angle and tri-barrier strip style make installation convenient, while the absence of mounting ears provides flexibility in placement. Compliant with RoHS standards, this terminal block is not only high-quality but also environmentally friendly. Upgrade your connectivity solutions with the Buchanan 6 Series.

