71231-0003

Heilind Number:MOL71231-0003
Manufacturer:Molex
Manufacturer Number:71231-0003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini-Fit Jr. Header, 4.20mm Pitch, Single Row, Vertical, with Snap-in Plastic Peg PCB Lock, 3 Circuits, Tin (Sn) Plating, with Positive Lock

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71231-0003
Series:71231
Amperage:13 A
Number of Rows:1
Contact Material:Brass
Body Orientation:Straight
Pitch:4.2 mm
Product Name:Mini-Fit Jr.
Part Aliases:0712310003
SKU:MOL71231-0003

Detailed Description

Introducing the Mini-Fit Jr. Header, a versatile connector perfect for various PCB applications. With a 4.20mm pitch and single-row design, this header offers easy integration into your projects. Its vertical orientation, along with a snap-in plastic peg PCB lock, ensures secure and stable connections. Featuring 3 circuits and tin plating on brass contacts, it guarantees reliable performance, even in demanding environments. The positive lock mechanism adds an extra layer of safety, making it ideal for power delivery with a 13A current rating. Compliant with RoHS standards, this connector is not only high-quality but also environmentally friendly. Explore its capabilities in our PCB Pin Header series.