logo
1/25/2020 8:28:51 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

71661-2511

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

71661-2511

CALL 0 365 Days

1/1 CALL Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

71661-2511

Disty Part #: MOL71661-2511
Manufacturer: MOLEX
Part Description: 1.27mm Pitch EBBI™ 50D Plug, Right Angle, Blind-Mate, 100 Circuits, 2.79mm PC Tail Length
Unit of Measure: Each
Data Sheet:

71661-2511

RoHS: 71661-2511 RoHS Compliant Yes
Series: 71661
Category: PCB Headers
Larger Image 71661-2511 image large

Image for
Reference only

71661-2511 image thumbnail

Product Change Notice

Effective Date Description of Change Download
2/28/2020 506874 - Discontinuance.71661-2511

Series 71661

Mfg Part # Descriptiontop
15-92-2450 1.27mm Pitch EBBI™ 50D Plug, Vertical, without Latch, 50 Circuits, 2.79mm PC Tail Length
71661-2040 1.27mm Pitch EBBI™ 50D Plug, Right Angle, 40 Circuits, 2.79mm PC Tail Length
71661-2050 1.27mm Pitch EBBI™ 50D Plug, Right Angle, 50 Circuits, 2.79mm PC Tail Length
71661-2068 1.27mm Pitch EBBI™ 50D Plug, Right Angle, 68 Circuits, 2.79mm PC Tail Length
71661-2568 1.27mm Pitch EBBI™ 50D Plug, Right Angle, Blind-Mate, 68 Circuits, 2.79mm PC Tail Length
71661-2580 1.27mm Pitch EBBI™ 50D Plug, Right Angle, Blind-Mate, 80 Circuits, 2.79mm PC Tail Length



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions