logo
1/26/2020 1:11:01 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

71736-0006

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

71736-0006

6 0 365 Days

1/1
1 … $2.61982E
6 … $2.61982E
6+ … CALL


Details
Tariff Info: HTS: 853669
Mfg Part #:

71736-0006

Disty Part #: MOL71736-0006
Manufacturer: MOLEX
Part Description: 1.27mm Pitch DIMM DRAM Socket, 8-Byte, Multiple Keys, Forklock, 168 Circuits, 5.0V
Unit of Measure: Each
Data Sheet:

71736-0006

RoHS: 71736-0006 RoHS Compliant Yes
Series: 71736
Category: Memory Module Sockets
Larger Image 71736-0006 image large

Image for
Reference only

71736-0006 image thumbnail



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions