73100-0248

Heilind Number:MOL73100-0248
Manufacturer:Molex
Manufacturer Number:73100-0248
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMB Straight Plug, Crimp, RG-174, RG-188 and RG-316 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73100-0248
Series:73404 - SMB
Connector Type:SMB
Gender:Plug
Mount Type:Cable Connecting
Body Orientation:Straight
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Keying:No
Wire Type:RG-174, RG-188, RG-316
Packaging:Tray
Supplier Product Group:RF Coaxial Connectors
Reverse Polarity:No
Part Aliases:0731000248
SKU:MOL73100-0248

Detailed Description

Enhance your RF connectivity with this high-performance SMB Plug Connector. Designed for straight cable mounting with a 50 Ω impedance, it ensures reliable signal transmission up to 4 GHz. Suitable for use with RG-174, RG-188, and RG-316 wire types, this subminiature connector is RoHS compliant, meeting environmental regulations. Its compact design and durable construction make it ideal for a wide range of applications in industries such as telecommunications, aerospace, and electronics. Stay connected with confidence using this essential component for your RF coaxial setups.