PT01E-10-6P(SR)
AI-Solder Cable Receptacle 26482-1 W/SR
Part Aliases: 71-144110-06P U71-144110-06P
The PT01E-10-6P(SR) is a rugged and reliable AI-Solder Cable Receptacle designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size 10 with a Cable Connecting Receptacle shell type, crafted from durable Olive Drab Cadmium-coated aluminum. Its IP67 rating ensures protection against dust and water ingress, making it ideal for harsh environments. The copper alloy contacts, plated with gold, guarantee excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC, it is suitable for high-power applications. The bayonet locking mechanism provides secure mating, while the 10-6 insert arrangement accommodates six pins. Certified RoHS compliant and offering high reliability, this connector is a crucial component in various industrial and military systems.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT01E-10-6P(SR) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 10 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Cable Connecting Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 10-6 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-144110-06P U71-144110-06P |
SKU: | AMIPT01E-10-6P(SR) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |