PT02A-18-11P
AI-Solder Box-Mt Receptacle 26482-1
Part Aliases: 71-146218-11P U71-146218-11P
The PT02A-18-11P, a rugged and reliable AI-Solder Box-Mount Receptacle designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring longevity in harsh environments. With a shell size of 18 and IP67 rating, it provides superior protection against dust and water ingress. The contact pins, made of high-quality copper alloy and gold-plated, guarantee excellent conductivity and corrosion resistance. Engineered for high reliability applications, this connector boasts a voltage rating of 1000 VAC and a bayonet locking mechanism for secure mating. Ideal for use in demanding military and aerospace systems, the PT02A1811P is RoHS compliant and offers exceptional performance in critical connectivity tasks.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT02A-18-11P |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 18 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Box Mount Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 1000 VAC |
Insert Arrangement: | 18-11 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-146218-11P U71-146218-11P |
SKU: | AMIPT02A-18-11P |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |