PT06A-14-12S(SR)

Heilind Number:AMIPT06A-14-12S(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-14-12S(SR)
ECAD Model:
3D Model

Description:

AI-Solder Plug Connector 26482-1 W/SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-14-12S(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:14-12
Locking Mechanism:Bayonet
Part Aliases:71-150754-12S U71-150754-12S
SKU:AMIPT06A-14-12S(SR)

Detailed Description

Introducing the AI-Solder Plug Connector, designed to meet stringent military specifications MIL-DTL-26482. Part of the rugged PT Series, this connector features a shell size 14 with a durable aluminum construction finished in Olive Drab Cadmium, ensuring reliable performance in harsh environments. With a straight plug shell type and bayonet locking mechanism, it offers secure connectivity for critical applications. The socket contact type, made of high-quality copper alloy and gold-plated, guarantees excellent conductivity and corrosion resistance. Rated for IP67 protection and boasting a voltage rating of 600 VAC, this connector is suitable for demanding industrial and military use. Rest assured of its high reliability with Hi-Rel certification. Upgrade your circular connector solutions with the PT06A1412SSR.