PT06A-16-8P

AI-Solder Plug Connector 26482-1

Part Aliases: 71-146616-08P   U71-146616-08P  
The AI-Solder Plug Connector 26482-1 from our PT Series, meticulously crafted to meet MIL-DTL-26482 military specifications. Designed for high reliability in demanding environments, this connector features a shell made of durable aluminum with an olive drab cadmium finish. Its IP67 rating ensures protection against dust and water ingress, making it ideal for use in harsh conditions. The contact pins, constructed from copper alloy and plated with gold, guarantee excellent conductivity and corrosion resistance. With a voltage rating of 1000 VAC, this connector is suitable for a wide range of applications in aerospace, defense, and industrial sectors. Its bayonet locking mechanism provides secure mating, while the straight plug shell type allows for easy installation. Trust in the PT06A168P for dependable connectivity in mission-critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-16-8P
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:16
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:1000 VAC
Insert Arrangement:16-8
Locking Mechanism:Bayonet
Part Aliases:71-146616-08P U71-146616-08P
SKU: AMIPT06A-16-8P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: