PT06SE-10-6S(476)

Crimp Plug Connector 26482-1

Part Aliases: 58-332610-06S  
The PT06SE-10-6S(476) Crimp Plug Connector, a high-performance solution for your military-specification connectivity needs. Part of the rugged PT Series, this connector is built to withstand the harshest environments with its IP67 rating and Olive Drab Cadmium shell finish. Featuring a contact material of Copper Alloy with Gold plating, it ensures reliable and low-resistance connections. The shell size 10, straight plug design, and Bayonet locking mechanism offer easy and secure installation. With RoHS compliance and a voltage rating of 600 VAC, you can trust in the safety and quality of this connector. Suitable for wire sizes 24 AWG to 20 AWG and with an insert arrangement of 10-6, it provides versatility for various applications. Whether in military, industrial, or aerospace settings, the PT06SE106S476 guarantees high reliability and performance, making it an essential component in your connectivity setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-10-6S(476)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:10
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:10-6
Locking Mechanism:Bayonet
Part Aliases:58-332610-06S
SKU: AMIPT06SE-10-6S(476)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: