| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-14-15S(SR) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-15 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | 71-332614-15S |
| SKU: | AMIPT06SE-14-15S(SR) |
PT06SE-14-15S(SR)
| Heilind Number: | AMIPT06SE-14-15S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-14-15S(SR) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PT06SE-14-15S(SR) Crimp Plug Connector, a rugged and reliable solution for military and industrial applications. Designed to meet MIL-DTL-26482 specifications, this connector is part of the PT Series known for its high performance. Featuring a durable aluminum shell with Olive Drab Cadmium finish, it offers IP67 protection against dust and water ingress. The gold-plated Copper Alloy contacts ensure optimal conductivity and corrosion resistance, while the Bayonet locking mechanism guarantees secure connections in harsh environments. With a voltage rating of 600 VAC and support for wire sizes ranging from 24 AWG to 16 AWG, this connector is suitable for a wide range of power and signal transmission tasks. Trust in the PT06SE1415SSR for your mission-critical connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations D38999/20ZC98SN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |


